MLX90393ELW-ABA-011-RE

Melexis
482-90393ELWABA011RE
MLX90393ELW-ABA-011-RE

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Triaxis Magnetic Node - I2C_address 0x03h (Gen.III)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,935

庫存:
9,935 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.17 HK$18.17
HK$16.19 HK$80.95
HK$14.55 HK$145.50
HK$13.89 HK$694.50
HK$13.40 HK$1,340.00
HK$12.25 HK$6,125.00
HK$11.84 HK$11,840.00
完整捲(訂購多個5000)
HK$9.21 HK$46,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$17.18
最小值:
1

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
3-Axis
3 mA
3 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
MLX90393
Reel
Cut Tape
MouseReel
品牌: Melexis
濕度敏感: Yes
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 5000
子類別: Sensors
公司名稱: Triaxis
每件重量: 776 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Melexis MLX90393 Triaxis®微型功率磁力計

Melexis MLX90393 Triaxis® Micropower Magnetometers are designed for micropower applications, with programmable duty cycles in the range of 0.1% to 100% duty cycle. The MLX90393 series can be reprogrammed to different modes and with different settings at runtime. These sensors offer a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also offers a temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. By selecting which axes are to be measured, the raw data can be used as input for further post-processing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications.
Learn More

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.