MT6319ABP/A

MediaTek
840-MT6319ABP/A
MT6319ABP/A

製造商:

說明:
開關穩壓器 DC to DC for LPDDR5

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,130

庫存:
2,130 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.88 HK$44.88
HK$30.83 HK$308.30
HK$28.77 HK$719.25
HK$25.32 HK$2,532.00
HK$24.00 HK$6,000.00
HK$21.54 HK$10,770.00
HK$19.65 HK$19,650.00
完整捲(訂購多個3000)
HK$16.60 HK$49,800.00

商品屬性 屬性值 選擇屬性
MediaTek
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
WLCSP-45
Buck
5 A
- 30 C
+ 85 C
Genio 520, Genio 720
Reel
Cut Tape
品牌: MediaTek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Switching Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
公司名稱: Genio
每件重量: 15 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

Genio 520 Gen-AI IoT Platform

MediaTek Genio 520 Gen-AI IoT Platform is a state-of-the-art solution for advanced IoT applications. The MediaTek platform features a highly efficient 6nm System-on-Chip (SoC) with an octa-core CPU, including 2x Arm® Cortex®-A78 processors running up to 2.2GHz. This platform excels in AI capabilities, delivering best-in-class 10 TOPS performance through the Neural Processing Unit (NPU), CPU, and GPU. It supports up to 16GB of LPDDR5 memory, making it ideal for large language models (LLMs). The Genio 520 can handle up to 5K high-detail single displays or dual active displays and offers 4K HEVC video decoding/encoding.

Genio 720高性能生成式AI IoT平台

MediaTek Genio 720 High-Performance Gen-AI IoT Platform is a cutting-edge solution designed for advanced IoT applications. Built on a highly efficient 6nm System-on-Chip (SoC), it features an octa-core CPU with 2x Arm® Cortex®-A78 processors clocked up to 2.6GHz. This platform excels in AI capabilities, boasting a best-in-class 10 TOPS performance through its Neural Processing Unit (NPU), CPU, and GPU. The MediaTek platform supports up to 16GB of LPDDR5 memory, making it ideal for large language models (LLMs). The Genio 720 can handle up to 5K high-detail single displays or dual active displays and offers 4K HEVC video decoding and encoding.