MEA-GG-MM

Maxtena
259-MEA-GG-MM
MEA-GG-MM

製造商:

說明:
天線 GPS/GLONASS Magnetic Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$677.16 HK$677.16
HK$574.08 HK$5,740.80
HK$537.59 HK$13,439.75
HK$510.13 HK$51,013.00
250 報價

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
GNSS Antenna
1.57542 GHz
1.61 GHz
Galileo, GLONASS, GPS, QZSS
Flat, Round
- 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB
1575.42 MHz, 1602 MHz
50 Ohms
1.1:1, 1.2:1, 1.4:1
138 mW
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA (Male)
Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking
14.7 mm
IP67, IP69K
LMR100
Bulk
品牌: Maxtena
電纜長度: 2 m
組裝國家: Not Available
擴散國: Not Available
原產國: US
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.