XR33202EEHB-EVB

MaxLinear
701-XR33202EEHBEVB
XR33202EEHB-EVB

製造商:

說明:
介面開發工具 Eval Board for XR33202

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 4   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$317.13 HK$1,268.52

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
RS-422/485
XR33202
Bulk
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3 V to 5.5 V
產品類型: Interface Development Tools
系列: XR33202
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

XR33202 Wide Supply RS-485/RS-422 Transceivers

MaxLinear XR33202 Wide Supply RS-485/RS-422 Transceivers are designed to meet the increasing system requirements in portable/handheld, process control, and industrial equipment environments. XR33202 transceivers feature a low shutdown current of 3µA, a wide 3.0V to 5.5V operation supply voltage range, and a 1.65V to 5.5V I/O logic interface VL pin. These transceivers offer complete fail-safe circuitry, guaranteeing a logic-high receiver output when the receiver inputs are open, shorted, or undriven. The half-duplex devices operate at maximum data rates of 20Mbps and are available in 10-pin DFN packages.