XR33158ID-F

MaxLinear
701-XR33158ID-F
XR33158ID-F

製造商:

說明:
RS-422/RS-485介面IC 3-5.5V 80V Tolerant RS485 HalfDup Transc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.21 HK$33.21
HK$22.03 HK$220.30
HK$18.00 HK$450.00
HK$15.62 HK$1,530.76
HK$14.88 HK$4,374.72
HK$13.56 HK$7,973.28
HK$12.00 HK$12,936.00
HK$11.67 HK$29,735.16
HK$11.51 HK$58,654.96

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-422/RS-485介面IC
RoHS:  
XR33x5
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: XR33158IDEVB
雙向: Half Duplex
靜電放電保護: +/-15 kV
輸入電壓: 25 V
運作供電電流: 4 mA
工作電源電壓: 5 V
輸出電流: 250 mA
輸出電壓: 650 mV to 4.5 V
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 25 ns, 60 ns
支持通訊協定: RS-422, RS-485
關機: Shutdown
原廠包裝數量: 98
子類別: Interface ICs
類型: Transceiver
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

XR33x5x Fault-Tolerant RS-485/RS-422 Transceivers

MaxLinear XR33x5x Fault-Tolerant RS-485/RS-422 (TIA-485/TIA-422) Transceivers offer ±60V fault tolerance and ±25V common-mode operation. These high-performance transceivers improve performance in noisy industrial environments and increase tolerance to system faults. Other features include a wide supply voltage range (3.0V to 5.5V) and maximum data rates of 250kbps (XR33152), 1Mbps (XR33053), and 20Mbps (XR33156, XR33158). MaxLinear XR33053, XR33152, XR33156, and XR33158 transceivers are designed to survive overvoltage faults while simultaneously protecting against ESD events up to ±15kV.