XR3087XIDTR-F

MaxLinear
701-XR3087XID/TR-F
XR3087XIDTR-F

製造商:

說明:
RS-422/RS-485介面IC RS-485/RS-422 +5V TRANSCEIVERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$7.65 HK$19,125.00
HK$7.49 HK$37,450.00

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-422/RS-485介面IC
RoHS:  
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
4.5 V
- 40 C
+ 125 C
Reel
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
雙向: Full Duplex
靜電放電保護: +/-15 kV
輸入電壓: - 7 V to 12 V
運作供電電流: 425 uA
工作電源電壓: 5 V
輸出電流: 250 mA
輸出電壓: 2.1 V to 5 V
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 20 ns, 40 ns
支持通訊協定: RS-422, RS-485
關機: Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: Transceiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

XR308x RS-485/RS-422 +5V Transceivers

MaxLinear XR308x RS-485/RS-422 +5V Transceivers are a family of high reliability RS-485/422 transceivers designed for harsh industrial environments with enhanced fault and voltage protection. Consisting of nine devices, the family supports data rates up to 20Mbps in either full or half duplex configurations, and is intended for use in remote utility metering, AC and DC motor drives, building automation, security systems, process control, and other industrial automation applications. The MaxLinear XR308x family also offers extremely low power consumption which makes them ideal for high voltage isolated RS-485 applications by facilitating a smaller and lower cost transformer in the isolation power supply.