XR16V654IL-F

MaxLinear
701-XR16V654IL-F
XR16V654IL-F

製造商:

說明:
UART接口 IC UART

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33

庫存:
33
可立即送貨
在途量:
260
預期27/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$207.72 HK$207.72
HK$162.51 HK$1,625.10
HK$155.19 HK$3,879.75
HK$138.75 HK$13,875.00
HK$132.34 HK$34,408.40
HK$126.01 HK$65,525.20
1,040 報價

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: UART接口 IC
RoHS:  
4 Channel
16 Mb/s
64 B
3.6 V
2.25 V
1.7 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Tray
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Quad UART; 64 bytes Tx and Rx FIFOs; Intel and Motorola busses
濕度敏感: Yes
工作電源電壓: 2.5 V, 3.3 V
產品: VLIO UARTs
產品類型: UART Interface IC
系列: XR16V654
原廠包裝數量: 260
子類別: Interface ICs
類型: UART with 64-Byte FIFO
每件重量: 150.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.