ST16C2552CJ44TR-F

MaxLinear
701-ST16C2552CJ44TRF
ST16C2552CJ44TR-F

製造商:

說明:
UART接口 IC DUAL UART W/16BYTE FIFO

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 580

庫存:
580 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$109.16 HK$109.16
HK$82.94 HK$829.40
HK$79.49 HK$1,987.25
HK$70.03 HK$7,003.00
HK$66.58 HK$16,645.00
完整捲(訂購多個500)
HK$62.31 HK$31,155.00
HK$58.12 HK$58,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$95.11
最小值:
1

相似產品

MaxLinear ST16C2552CJ44-F
MaxLinear
UART接口 IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: UART接口 IC
RoHS:  
2 Channel
4 Mb/s
16 B
5.5 V
2.97 V
1.2 mA, 3 mA
0 C
+ 70 C
SMD/SMT
PLCC-44
Reel
Cut Tape
MouseReel
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Dual UART; 16 bytes Tx and Rx FIFOs; Intel bus
工作電源電壓: 3.3 V, 5 V
產品: VLIO UARTs
產品類型: UART Interface IC
系列: ST16C2552
原廠包裝數量: 500
子類別: Interface ICs
類型: UART with 16-Byte FIFO
每件重量: 2.387 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A991.b

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.