ST16C1550CQ48-F

MaxLinear
701-ST16C1550CQ48-F
ST16C1550CQ48-F

製造商:

說明:
UART接口 IC UART W/16BYTE FIFO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.57 HK$97.57
HK$75.87 HK$758.70
HK$72.34 HK$1,808.50
HK$62.80 HK$6,280.00
HK$50.39 HK$12,597.50
HK$48.17 HK$48,170.00
2,500 報價

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: UART接口 IC
RoHS:  
1 Channel
1.5 Mb/s
16 B
5.5 V
2.97 V
1.3 mA, 3 mA
0 C
+ 70 C
SMD/SMT
TQFP-48
Tray
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: UART with 16 byte FIFOs; Intel bus; enhanced functions
濕度敏感: Yes
工作電源電壓: 3.3 V, 5 V
產品: VLIO UARTs
產品類型: UART Interface IC
系列: ST16C1550
原廠包裝數量: 250
子類別: Interface ICs
類型: UART with 16-Byte FIFO
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.