SP3232EHEY-L/TR

MaxLinear
701-SP3232EHEY-L/TR
SP3232EHEY-L/TR

製造商:

說明:
RS-232接口IC 3.3V, 460Kbps RS-232

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$4.18 HK$10,450.00
HK$4.09 HK$30,675.00

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-232接口IC
RoHS:  
TSSOP-16
SP3232EH
Transceiver
460 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
300 uA
- 40 C
+ 85 C
15 kV
Reel
品牌: MaxLinear
工作電源電壓: 3 V to 5.5 V
輸出電流: 35 mA
Pd - 功率消耗 : 850 mW
產品: RS-232 Transceivers
產品類型: RS-232 Interface IC
傳播延遲時間: 1 us, 0.3 us
支持通訊協定: RS-232
關機: Without Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
公司名稱: MaxLinear
零件號別名: SP3232EH
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SP3222E & SP3232E RS-232 Transceivers

MaxLinear SP3222E and SP3232E RS-232 Transceivers are intended for portable or hand-held applications such as notebooks or palmtop computers. The SP3222E and SP3232E have a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the these transceivers to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The MaxLinear SP3222E and SP3232E are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebooks or palmtop computers.