MXL83437E-AGA-R

MaxLinear
701-MXL83437E-AGA-R
MXL83437E-AGA-R

製造商:

說明:
RS-422/RS-485介面IC Quad RS485 Receiver High Performance

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$19.89 HK$49,725.00
5,000 報價

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-422/RS-485介面IC
MXL8343
Reel
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: RS-422/RS-485 Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390010
TARIC:
8542399000
ECCN:
EAR99

MxL8343x Quad RS-485/422 Receivers

MaxLinear MxL8343x Quad RS-485/422 Receivers are designed to support up to 80Mbps communication in harsh industrial environments. These devices feature a 3.3V to 5V supply voltage range, 128 bus nodes, and an extended operation common-mode range of ±15V. The bus pins tolerate IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD). The MxL8343x receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. These receivers provide glitch-free power-up/power-down for hot swap capability and fail-safe open receiver (Rx) inputs. The MxL8343x receivers offer low channel-to-channel propagation delay skew to ensure maximum system performance. Typical applications include level translators, smart grid, telecommunication equipment, industrial transport, high-performance motor drives, and industrial and process control equipment.