MS323-30F

Masach
388-MS323-30F
MS323-30F

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 32.3 x 23.8 x 9mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,023

庫存:
3,023 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.49 HK$12.49
HK$9.21 HK$92.10
HK$8.10 HK$202.50
HK$7.41 HK$889.20
HK$7.02 HK$1,965.60
HK$6.78 HK$3,525.60
HK$6.57 HK$6,570.00
HK$6.33 HK$15,951.60
HK$5.84 HK$29,200.00

商品屬性 屬性值 選擇屬性
Masach Tech
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Frames
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
32.3 mm
23.8 mm
9 mm
Masach DS-RF Shields - TS
Tray
品牌: Masach
組裝國家: Not Available
擴散國: Not Available
原產國: IL
材料: Tin-Steel
原廠包裝數量: 40
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

Drawn EMI / RFI保護罩

Masach Tech Drawn EMI / RFI保護罩為無線電頻率干擾(RFI)和電磁干擾(EMI)提供最高級別的保護。Masach Tech保護罩具有拉製框架和直接固定式護蓋,可形成無縫密封屏障防止灰塵和干擾,耐用和高效。兩片式設計無需拆除整個保護罩就能檢查和維修遮護組件。Masach Tech Shields的穩定結構防止在運輸和操作過程中出現扭曲,最佳平整度促進高效迴流焊。

Tin-Steel Drawn-Seamless EMI/RFI Shields

Masach Tech Tin-Steel Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields feature a thin resultant layer of tin that enables easy solderability to PC boards while resisting corrosion during assembly. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The convenient two-piece design enables the inspection and repair of shielded components without removing the entire shield. These EMI / RFI shields are fabricated using materials based on mild steel with less than 0.12% carbon and no more than 1% alloying elements and naturally occurring impurities. The major shielding elements are ferrous and tin. Masach Tech Tin-Steel Drawn-Seamless EMI / RFI Shields are ideal for virtually any surface-mount application.