SC628CPNR

Mallory Sonalert
539-SC628CPNR
SC628CPNR

製造商:

說明:
蜂鳴器和音訊指示器 - 工業級 CHIME, 6-28VDC 2900HZ, CUL APPRVD

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$634.75 HK$634.75
HK$552.38 HK$5,523.80
HK$480.13 HK$12,003.25

非 RoHS 版本

Mallory Sonalert SC628CPN
Mallory Sonalert
蜂鳴器和音訊指示器 - 工業級 CHIME, 6-28VDC 2900HZ, CUL APPRVD

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 蜂鳴器和音訊指示器 - 工業級
RoHS:  
品牌: Mallory Sonalert
额定电流: 16 mA
直徑: 43 mm
尺寸: 43 mm x 33 mm
頻率: 2.9 kHz
高度: 1.41 in
長度: 1.69 in
安裝風格: Panel Mount
產品: Alarms
產品類型: Audio Indicators & Alerts
系列: SC
聲壓級: 95 dBA
原廠包裝數量: 1
子類別: Audio Devices
終端類型: Screw
音調: Chime
類型: Piezoelectric
額定電壓: 28 VDC
寬度: 1.69 in
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.