SBS12PHCFPPC

Mallory Sonalert
539-SBS12PHCFPPC
SBS12PHCFPPC

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 IEC 9-12VDC 100DB PERFUSION ROHS STK $

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$457.61 HK$457.61
HK$407.22 HK$4,072.20
HK$389.46 HK$9,736.50
HK$374.09 HK$18,704.50
HK$346.14 HK$34,614.00
HK$325.02 HK$81,255.00
1,000 報價

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: Mallory Sonalert
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Audio Indicators & Alerts
原廠包裝數量: 1
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.