PSR-29F08S02-JQ

Mallory Sonalert
539-PSR-29F08S02-JQ
PSR-29F08S02-JQ

製造商:

說明:
揚聲器及變頻器 SPEAKER 8 OHM .25W 29MM MYLAR PLASTIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 349

庫存:
349 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.36 HK$10.36
HK$8.14 HK$81.40
HK$7.40 HK$185.00
HK$6.90 HK$345.00
HK$6.43 HK$643.00
HK$5.97 HK$1,492.50
HK$5.47 HK$2,735.00
HK$5.09 HK$5,090.00
HK$4.42 HK$11,050.00

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
84 dBA
8 Ohms
250 mW
Round
Solder Pad
- 25 C
+ 50 C
29 mm
9 mm
Ferrite
Mylar
品牌: Mallory Sonalert
產品類型: Speakers & Transducers
系列: PSR
原廠包裝數量: 1
子類別: Audio Devices
每件重量: 11 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
USHTS:
8518298000
TARIC:
8518299590
ECCN:
EAR99

PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.