PF-12N40PEDR-24VICQ

Mallory Sonalert
539-PF12N40PEDR24VIC
PF-12N40PEDR-24VICQ

製造商:

說明:
蜂鳴器和音訊指示器 - 板安裝式 6-28DC 63-82DB 4100F FP 13X7 1600B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.99 HK$48.99
HK$37.48 HK$374.80
HK$33.87 HK$846.75
HK$31.48 HK$1,574.00
HK$29.26 HK$2,926.00
HK$28.11 HK$7,027.50
HK$26.39 HK$13,195.00
HK$25.89 HK$25,890.00
HK$25.81 HK$41,296.00

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 蜂鳴器和音訊指示器 - 板安裝式
RoHS:  
品牌: Mallory Sonalert
额定电流: 200 mA
直徑: 13.8 mm
尺寸: 13.8 mm x 7.5 mm
頻率: 4.1 kHz
高度: 7.5 mm
安裝風格: PCB Mount
封裝: Bulk
產品: Indicators
產品類型: Audio Indicators & Alerts
聲壓級: 85 dB
原廠包裝數量: 1600
子類別: Audio Devices
終端類型: Through Hole
音調: Fast Pulse
額定電壓: 24 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99

Audio Indicators & Speakers

Mallory Sonalert has expanded its portfolio of audio indicators and speakers, including surface-mount technology (SMT) speakers and audible/visual alarms. The audio indicators feature embedded LEDs and a wide DC voltage range. The audio indicators are available in a variety of package types, including board-level, panel-level, and bracket-mount configurations. The SMT speakers are highly durable against solder reflow operation, which does not affect the speakers' functionality. The speakers provide an 8Ω voice coil impedance rating and operate within an 850Hz to 20KHz broad frequency range.