JT028-RYG-CS

Mallory Sonalert
539-JT028-RYG-CS
JT028-RYG-CS

製造商:

說明:
LED 面板安裝指示器 STK LIGHT RGY CONT POLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,149.57 HK$1,149.57

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Red, Yellow, Green
22.2 mm
Panel Mount
Wire
Opaque White
133.2 mm
190 mA
24 V
Triangular
JT
品牌: Mallory Sonalert
組裝國家: Not Available
擴散國: Not Available
原產國: US
外觀顏色: White
鏡頭透明度: Opaque
安裝類型: Nut and Washer
產品類型: LED Panel Mount Indicators
原廠包裝數量: 1
子類別: LED Indication
每件重量: 785 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
85318099
BRHTS:
85318000
ECCN:
EAR99

Industrial StackLights

Mallory Sonalert Industrial StackLights feature state-of-the-art brilliant LEDs with options for sound or no sound. These StackLights offer one to five stacks and pole or direct mount options. These Mallory Sonalert StackLights provide an opaque white lens and LED colors of red, yellow, green, blue, and white/clear. The sound versions feature a 2000Hz sound frequency and include four sound options: continuous, medium pulse (5pps), slow double pulse, and continuous tone for five seconds followed by a short pulse tone every one second.