FL1M-8CJ-2-R110V

Mallory Sonalert
539-FL1M8CJ-2-R110V
FL1M-8CJ-2-R110V

製造商:

說明:
LED 面板安裝指示器 LED RED 8MM NUT 110VAC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.42 HK$42.42
HK$32.63 HK$326.30
HK$29.76 HK$3,124.80
HK$28.69 HK$15,062.25

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: LED 面板安裝指示器
RoHS:  
35 deg
Indicators
Red
8 mm
Tab Terminal
622 nm
1500 mcd
Cone
FL1M
品牌: Mallory Sonalert
IP額定值: IP65
導線長度: 14 mm
最高工作溫度: + 85 C
最低工作溫度: - 20 C
安裝類型: Panel Mount
產品類型: LED Panel Mount Indicators
原廠包裝數量: 35
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

FL1M Panel Mount LEDs

Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors, such as red, green, yellow, blue, and white. FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. Mallory Sonalert FL1M LEDs employ convex, flat, and rounded front shapes.