GLOWSTITCH-KIT-01

MakerQueenAU
392-GLOWSTITCH-KIT01
GLOWSTITCH-KIT-01

製造商:

說明:
LED 照明開發工具 A sheet of white LEDs, AAA battery holder, 20 mm roll of conductive tape and instruction manual.

庫存量: 350

庫存:
350 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$369.90 HK$369.90

商品屬性 屬性值 選擇屬性
MakerQueenAU
產品類型: LED 照明開發工具
RoHS:  
Development Kits
0807 LED
3 V
GlowStitch LEDs
Each
品牌: MakerQueenAU
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: GlowStitch Maker Kit
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

GlowStitch LEDs

MakerQueenAU GlowStitch LEDs are the ultimate solution for adding lights to sewing and crafting projects. These LEDs are designed using flexible circuit boards that are machine sewable, making them suitable for a wide range of applications. The GlowStitch LEDs are available in sheets of 10, with options for color cycling strips (3 LEDs each) and white LED strips (1 LED each). The base of each sheet includes a test point to attach the battery holder to illuminate the LEDs. These sheets feature a matte black finish with an immersion gold coating. Typical applications include wearable technology, crafting, paper circuits, art projects, and cosplay.