375-0051A

MakerBot
76-375-0051A
375-0051A

製造商:

說明:
3D打印機燈絲 MakerBot Sketch PLA Filament Yellow (1kg, 2.2lbs)

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
MakerBot
產品類型: 3D打印機燈絲
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
品牌: MakerBot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Each
產品類型: 3D Printer Filaments
系列: Sketch
原廠包裝數量: 1
子類別: 3D Printing & Accessories
公司名稱: MakerBot
每件重量: 1.293 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3916903000
ECCN:
EAR99

SKETCH PLA & Tough Filaments

MakerBot SKETCH Polylactic Acid (PLA) and Tough Filaments are specifically formulated for SKETCH 3D printers and are sized to fit within the SKETCH spool holder. The PLA filament is a corn-based plastic that is considered biodegradable under industrial processes. This material is ideal for early concept models because it is easy to use and office-friendly. The PLA filament also works great with breakaway supports, which print faster and can be removed more quickly than dissolvable supports. The tough filament variant is a thermoplastic engineered for strong and dimensionally accurate 3D-printed fixtures and prototypes. This filament provides high durability and toughness for printing projects. Both types of MakerBot SKETCH filaments are available in a range of colors: red, blue, yellow, green, orange, gray, black, and white.