8329TCS-6ML

MG Chemicals
590-8329TCS-6ML
8329TCS-6ML

製造商:

說明:
熱介面產品 Slow Cure Thermally Conductive Adhesive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 165

庫存:
165 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$236.08 HK$236.08
HK$199.99 HK$1,999.90
HK$199.66 HK$4,991.50
HK$186.02 HK$9,301.00
HK$173.36 HK$17,336.00
HK$159.47 HK$39,867.50
HK$149.52 HK$74,760.00

商品屬性 屬性值 選擇屬性
MG Chemicals
產品類型: 熱介面產品
RoHS:  
Thermally Conductive Adhesives
Thermal Epoxy
Epoxy
1.4 W/m-K
26.3 kVAC
Gray
- 40 C
+ 150 C
1653 psi
UL 94 V-0
8329TCS
Bulk
品牌: MG Chemicals
組裝國家: Not Available
擴散國: Not Available
原產國: CA
產品類型: Thermal Interface Products
原廠包裝數量: 5
子類別: Thermal Management
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

CNHTS:
3506912000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
TARIC:
3506100000
ECCN:
EAR99