SMP-2A38-8ST

MEDER electronic
876-SMP-2A38-8ST
SMP-2A38-8ST

製造商:

說明:
固態繼電器 - PCB安裝 2 Form A 600V AC/DC 500mA, 8-DIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1620   多個: 45
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$21.54 HK$34,894.80
HK$21.45 HK$54,054.00
5,040 報價

商品屬性 屬性值 選擇屬性
Standex Electronics
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Tube
PCB Mount
70 mA
600 VAC, 600 VDC
2 Form A (DPST-NO)
SMD DIP-8
Photo MOSFET
- 40 C
+ 85 C
SMP-38
品牌: MEDER electronic
組裝國家: Not Available
擴散國: Not Available
原產國: TW
啟動電阻 - 最大值: 60 Ohms
Pd - 功率消耗 : 650 mW
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 45
子類別: Relays
終端類型: SMD/SMT
零件號別名: 5521388210
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536410020
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.