HE12-1A83-02

MEDER electronic
876-HE12-1A83-02
HE12-1A83-02

製造商:

說明:
磁簧繼電器 1 Form A 12 V High Voltage PCB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
68
預期3/4/2026
68
預期6/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$464.59 HK$464.59
HK$421.93 HK$4,219.30
HK$404.26 HK$10,106.50
HK$375.24 HK$38,274.48
HK$320.91 HK$87,287.52
510 報價

商品屬性 屬性值 選擇屬性
Standex Electronics
產品類型: 磁簧繼電器
RoHS:  
12 VDC
1 Form A (SPST-NO)
3 A
7.5 kVAC, 7.5 kVDC
50 W
No Diode
260 Ohms
HE
Bulk
品牌: MEDER electronic
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Reed Relays
原廠包裝數量: 34
子類別: Relays
零件號別名: 8512183002
每件重量: 39.420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

HE Series High Voltage Reed Relays

The Standex-Meder Electronics HE Series High Voltage Reed Relays are for PCB mounting and suitable for switching up to 10 kVDC and breakdown voltage up to 15 kVDC. The HE Series is available in Form A and Form B switching configurations and is available with high voltage cables. The Standex-Meder Electronics HE Series High Voltage Reed Relays feature power switching up to 50W, special pin outs, various case sizes, and air- and creeping-distances ≥ 26mm. Ideal for high voltage test sets, cable testers, and medical equipment (RF surgery).