XDR-960E-48

MEAN WELL
709-XDR-960E-48
XDR-960E-48

製造商:

說明:
導軌式電源 960W 48V 20A Slim Width OVC III

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
2
預期24/3/2026
10
5
預期16/6/2026
5
預期29/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,999.10 HK$1,999.10
HK$1,904.57 HK$11,427.42
HK$1,819.91 HK$21,838.92
HK$1,808.40 HK$43,401.60

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 導軌式電源
RoHS:  
960 W
180 VC to 264 VAC, 254.5 VDC to 370 VDC
1 Output
48 VDC
20 A
Industrial
132 mm (5.197 in)
96 mm (3.78 in)
96 mm (3.78 in)
XDR-960E
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 132 mm x 125.2 mm x 96 mm
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Power Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 6
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XDR-E DIN軌道式電源

MEAN WELL XDR-E DIN-Rail Power Supplies feature 75W to 960W in a cost-effective, ultra-slim industrial case with widths as low as 30mm, fitting on DIN rails TS35/7.5 and TS35/15. The compact AC-DC power supplies offer high efficiency of up to 96% and low standby power consumption for energy savings and carbon reduction. These high-performance, highly reliable XDR-E devices are suitable for global use, operating within an input range of 85VAC to 264VAC with power factor correction (PFC) for the higher-wattage models. The built-in constant current, fanless design offers a wide operating temperature range of -40 to +70°C and up to +50°C at full load. Additional features include a built-in DC OK signal, overvoltage category III (OVC III) compliance, and comprehensive protection functions. MEAN WELL XDR-E DIN-Rail Power Supplies come with complete safety certifications and a warranty.