SP-480-48

709-SP480-48
SP-480-48

製造商:

說明:
機箱式電源 480W 48V 10A W/PFC Function

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

可能更換

MEAN WELL RSP-500-48
MEAN WELL
機箱式電源 504W 48V 10.5A Power Supply W/PFC

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
480 W
88 VAC to 230 VAC, 124 VDC to 370 VDC
1 Output
48 VDC
10 A
Enclosed
Industrial
278 mm (10.945 in)
127 mm (5 in)
43 mm (1.693 in)
SP-480
品牌: MEAN WELL
合規: UL60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 6
子類別: Power Supplies
每件重量: 1.7 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.