SMU02N-12N

MEAN WELL
709-SMU02N-12N
SMU02N-12N

製造商:

說明:
DC/DC 轉換器 - 通孔 2W 24Vin 12Vout 167mA SIP-4 Unregulated

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 53

庫存:
53
可立即送貨
在途量:
42
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.17 HK$42.17
HK$41.68 HK$208.40
HK$41.02 HK$410.20
HK$38.72 HK$3,252.48
HK$38.63 HK$38,939.04

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
2 W
24 VDC
21.6 VDC
26.4 VDC
12 V
167 mA
1.5 kV
SIP-4
11.7 mm (0.461 in)
10.2 mm (0.402 in)
6 mm (0.236 in)
Industrial
SMU02-N
應用: Analyzer, Data Switch, Telecom/Datacom System
品牌: MEAN WELL
組裝國家: TW
擴散國: Not Available
原產國: TW
尺寸: 11.7 mm x 10.2 mm x 7.5 mm
輸入電壓: 21.6 VDC to 26.4 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 42
子類別: DC-DC Converters
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

SMU01-N & SMU02-N Unregulated DC-DC Converters

MEAN WELL SMU01-N and SMU02-N Unregulated DC-DC Converters come in an industry-standard SIP-4 package and offer efficiency of up to 90%. The SMU01-N converters feature a 1W power rating, while the SMU02-N series offers a 2W power rating. Specifications include an isolated voltage rating of 1500VDC, low no-load current, and a wide operating temperature range of -40°C to +105°C. The internal potting encapsulation enhances heat dissipation and provides superior resistance to moisture, dust, and vibrations. Ideal applications for SMU01-N and SMU02-N converters from MEAN WELL include electronic instruments, ICT equipment, industrial automation, and system devices that demand high safety isolation standards.