SI06W8-12

MEAN WELL
709-SI06W8-12
SI06W8-12

製造商:

說明:
DC/DC 轉換器 - 通孔 6W 9-75Vin 12V 0-500mA 1x1 Regulated DIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 266

庫存:
266 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.35 HK$101.35
HK$99.22 HK$992.20
HK$97.65 HK$1,953.00
HK$97.57 HK$9,757.00
HK$88.78 HK$17,756.00

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
6 W
9 V
75 V
12 V
500 mA
3 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
SI06W8
應用: Telecom, Analyzer
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 25.4 mm x 25.4 mm x 10.2 mm
輸入電壓: 9 VDC to 75 VDC
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 10
子類別: DC-DC Converters
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

SI06W8 & DI06W8 8:1 DC-DC Regulated Converters

MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters offer standardized pins, a compact DIP 1" x 1" package, and two output options: single for the SI06W8 series and dual for the DI06W8 series. These 6W isolated module-type devices are designed to provide a better power solution for terminal equipment with limited volume. Additional features include a 9VDC to 75VDC input range, -40°C to +90°C operating temperature range, 3000VDC input-output isolation, and EN 55032 Class A EMI performance without external components. Protections include overload, overvoltage, input undervoltage, and short-circuit. MEAN WELL SI06W8 and DI06W8 8:1 Ultra-Wide Input DC-DC Regulated Converters feature internal silicone gel potting that not only helps dissipate heat for a longer lifetime but also resists dust, moisture, and vibration. Both series are suitable for industrial control, telecommunications, wireless networks, and other applications.