SFTN02M-12

MEAN WELL
709-SFTN02M-12
SFTN02M-12

製造商:

說明:
DC/DC 轉換器 - SMD 12Vin 12V 33-167mA 2W SMT Iso Unreg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20
預期2/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.10 HK$41.10

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
3 kV
15.24 mm
10.9 mm
7.1 mm
Industrial
SFTN02
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 10.8 V to 13.2 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 32
子類別: DC-DC Converters
每件重量: 1.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

DET/SFT N01 DC-DC Converters

MEAN WELL DET/SFT N01 DC-DC Converters are 1W high-efficiency DC-DC converters in an SMD package. This series features 3KVDC I/P-OP isolation voltage and operates in a -40°C to +100°C temperature range. These units are available in single- or dual-output configurations and include models that support various input and output voltages. The isolated, unregulated module type converters are EN55032 compliant without requiring additional components. MEAN WELL DET/SFT N01 DC-DC Converters are ideal for a wide range of applications including telecom/datacom systems, wireless networks, industrial control facilities, instrumentation, analyzers, detectors, and data switches.