RPS-500-24-C

MEAN WELL
709-RPS-500-24-C
RPS-500-24-C

製造商:

說明:
機箱式電源 499.2W 24V 20.8A 3x5 Med Enclosed

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$812.14 HK$812.14
HK$773.50 HK$3,867.50
HK$739.80 HK$7,398.00
HK$718.43 HK$14,368.60

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
500 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
20.8 A
Enclosed
4 kVAC
93 %
Medical, Industrial
130 mm (5.118 in)
86 mm (3.386 in)
43 mm (1.693 in)
RPS-500
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
功率 - 加壓氣流: 500 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 30
子類別: Power Supplies
零件號別名: LOF550-20B24-C
每件重量: 540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RPS-500 Reliable Green Medical Power Supplies

MEAN WELL RPS-500 Reliable Green Medical Power Supplies offer a 12VDC to 48VDC range, a maximum 41.6A current rating, and a 47Hz to 63Hz frequency range. The RPS-500 power supplies feature short circuit, overload, over-voltage, and over-temperature protection. These power supplies conform to medical regulations and EMC EN55011 standards, fitting various types of patient contact medical system equipment. MEAN WELL RPS-500 Reliable Green Medical Power Supply is ideal for sleep apnea devices, pump machines, and electric beds. 

RPS Medical Power Supplies

MEAN WELL RPS Medical Power Supplies are designed to meet the requirements of built-in, high-output wattage power supplies in medical and biochemical inspection instruments. These reliable, compact modules offer 2x MOPP isolation levels and comply with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations. MEAN WELL RPS Medical Power Supplies offer up to 94% efficiency (depending on model), no-load power consumption, and an operating temperature range of -20°C or -30°C to +70°C.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.