PD-65B

MEAN WELL
709-PD65B
PD-65B

製造商:

說明:
機箱式電源 65.5W 5V/3.5A 24V/2A

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
49
預期23/3/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$140.56 HK$140.56
HK$133.99 HK$669.95
HK$128.23 HK$1,282.30
HK$124.12 HK$2,482.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
18 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
5 VDC
3.5 A
24 VDC
2 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
27.94 mm (1.1 in)
PD-65
品牌: MEAN WELL
合規: EN60950-1, UL60950-1
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 54
子類別: Power Supplies
每件重量: 240 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.