NSP-320-36

MEAN WELL
709-NSP-320-36
NSP-320-36

製造商:

說明:
機箱式電源 320.4W 36V 8.9A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$418.40 HK$418.40
HK$398.67 HK$1,993.35
HK$381.41 HK$3,814.10
HK$378.20 HK$6,807.60

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
320.4 W
85 VAC to 305 VAC
1 Output
36 VDC
8.9 A
Enclosed
93.5 %
Industrial
179 mm (7.047 in)
99 mm (3.898 in)
30 mm (1.181 in)
NSP-320
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 179 mm x 99 mm x 30 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 18
子類別: Power Supplies
類型: High Reliable Power Supply
每件重量: 670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

NSP 75W to 320W Power Supplies

MEAN WELL NSP 75W to 320W Power Supplies offer an 85VAC to 305VAC input range, PFC function, and are designed for high reliability, suitable for various industries. These power supplies feature compact dimensions for better space utilization in system installations, built-in remote control, and various built-in protections, including short circuit, overload, overvoltage, and overtemperature. Fanless and forced-air options are available, as well as a wide range of specifications, ensuring an ideal fit. MEAN WELL NSP Power Supplies are suitable for industrial automation machinery, security systems, network equipment, home automation, medical devices, and mechanical equipment.