NPP-750-24

MEAN WELL
709-NPP-750-24
NPP-750-24

製造商:

說明:
電池充電器 O/P +24V22.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,483.71 HK$1,483.71
HK$1,413.84 HK$5,655.36
HK$1,351.37 HK$16,216.44
HK$1,311.91 HK$26,238.20

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 電池充電器
RoHS:  
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Battery Chargers
系列: NPP-750
原廠包裝數量: 4
子類別: Battery
每件重量: 1.84 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

NPP-450/750 Battery Chargers & Power Supplies

MEAN WELL NPP-450/750 Battery Chargers and Power Supplies offer a 2-in-1 design that ensures flexibility to switch their operating mode, 63Hz maximum frequency rating, and up to 93% efficiency. The NPP-450/750 series is used as a three-stage charger for lead-acid batteries and can be used as a constant voltage output power supply to drive general loads. The operating mode is designed to be quickly switched by plugging and unplugging a connector from the front panel. In addition, these chargers and supplies combos feature remote ON/OFF control, built-in intelligent fan with variable speed based on temperature to reduce noise and extend fan lifetime, and multiple protections including short circuit, overload, overvoltage, and overtemperature. MEAN WELL NPP-450/750 Battery Chargers and Power Supplies are ideal for radio system backup solutions, electric scooter chargers, surveillance systems, and mechanical and electrical equipment.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.