NMS-240-P6

MEAN WELL
709-NMS-240-P6
NMS-240-P6

製造商:

說明:
模組化電源 - 配件 Parallel Connection 6 units

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.71 HK$69.71
HK$67.82 HK$339.10

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 模組化電源 - 配件
RoHS:  
Parallel Connection
NMP
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Modular Power Supplies
原廠包裝數量: 400
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NMP Configurable Intelligent Power Supplies

MEAN WELL NMP Configurable Intelligent Modular Power Supplies allow users to configure and customize the units to meet their needs. An independent output module slot and an ultra-wide output voltage range enable users to set and adjust output voltage, current, and wattage per the application. The NMP series is certified to both 60601-1 medical safety regulations and 62368-1 IT industry regulations. These 650/1200W power supplies offer intelligent control functions, including remote on/off (by section or entire system) and a 5V auxiliary output to drive devices. The NMD-240 module operates at 240W DC/DC dual output and features two remote control signals. These bicolor output connector indicates the polarity of output voltages. MEAN WELL NMP field configurable / build-your-own intelligent modular power supplies offer flexibility for various applications, including medical equipment, factory automation, and laser equipment.