NDR-75-48

MEAN WELL
709-NDR75-48
NDR-75-48

製造商:

說明:
導軌式電源 76.8W 48V 1.6A EN55022 Class B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 113

庫存:
113
可立即送貨
在途量:
252
預期13/5/2026
560
預期3/6/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$206.32 HK$206.32
HK$196.46 HK$982.30
HK$187.42 HK$1,874.20
HK$182.48 HK$3,649.60

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
76.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
1.6 A
Industrial
125.2 mm (4.929 in)
102 mm (4.016 in)
32 mm (1.26 in)
NDR-75
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣電壓: 500 V
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 28
子類別: AC-DC Power Supply
零件號別名: LI75-20B48R2S LI75-20B48R2
每件重量: 510 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EDR / NDR DIN Rail Power Supplies

MEAN WELL EDR / NDR DIN Rail Power Supplies are AC/DC supplies in a metal case. These cost-effective power supplies are single-phase, full range input devices with a slim width. Mean Well EDR is EN55022 class A, while NDR is EMC EN55022 class B.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.