MFM-15-15

MEAN WELL
709-MFM-15-15
MFM-15-15

製造商:

說明:
板上型電源 15W 15V 1A 1.93X0.94 Med Open

庫存量: 16

庫存:
16
可立即送貨
在途量:
27
預期12/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.67 HK$84.67
HK$80.56 HK$402.80
HK$76.45 HK$764.50
HK$76.36 HK$1,527.20

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 板上型電源
RoHS:  
15 W
80 VAC to 264 VAC
1 Output
15 VDC
1 A
Through Hole
Open Frame
4 kVAC
49 mm
23.8 mm
23 mm
MFM-15
品牌: MEAN WELL
合規: ES60601-1, IEC/EN60601-1
組裝國家: Not Available
擴散國: Not Available
原產國: CN
行業: Medical
輸入頻率: 47 Hz to 440 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 35 C
敞開的/內附的框架: Open Frame
產品類型: AC-DC Power Modules
原廠包裝數量: 200
子類別: Power Supplies
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

MPM/MFM-05/10/15/20/30 AC/DC Power Supplies

MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 Medical Grade AC/DC Power Supplies are 5W, 10W, 15W, 20W, or 30W high density, miniature power supplies that can be applied to body floating (BF) patient contact type medical equipment. These MEAN WELL power supplies include encapsulated units (MPM-05/10/15/20/30) and PCB models (MFM-05/10/15/20/30) that have a wider operating temperature, higher efficiency, and lower no-load power consumption than previous generation power supplies. MEAN WELL MPM-05/10/15/20/30 and MFM-05/10/15/20/30 power supplies comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd version medical-related safety regulations. These power supplies possess 2 x MOPP isolation levels and low leakage current (less than 80μA).