LRS-200N2-24

MEAN WELL
709-LRS-200N2-24
LRS-200N2-24

製造商:

說明:
機箱式電源 211.2W 24V 8.8A 200% Peak Power

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.87 HK$226.87
HK$215.36 HK$1,076.80
HK$206.32 HK$2,063.20
HK$200.57 HK$3,008.55

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
211.2 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
1 Output
24 VDC
8.8 A
Enclosed
89.5 %
ITE, Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
LRS-200N2
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 25 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 15
子類別: Power Supplies
類型: Automotive Switching Power Supply
每件重量: 660 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LRS-N2 Switching Power Supplies

MEAN WELL LRS-N2 Switching Power Supplies are 100W to 600W enclosed switching power supplies with 200% peak power. These power supplies offer instantaneous 200% peak power for up to 5s (duty ≤35%) without increasing the wattage and help to improve application problems and lower costs. The LRS-N2 switching power supplies come in 12V/24V/36V/48V output models, commonly used in industrial equipment. These MEAN WELL power supplies feature 110VAC or 230VAC wide input range and provide overload, overvoltage, and overtemperature protections. The LRS-N2 series offers a 1U low-profile design and meets UL/EN62368-1, EN standards (EN61558-1), and overvoltage category III (OVC III). Applications include industrial automation machinery, industrial control systems, mechanical and electrical equipment, motor loading applications, and emergency lighting systems.

Peak Power Switching Power Supplies

MEAN WELL Peak Power Switching Power Supplies feature the LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies with a large 200% to 350% peak power capability. The peak power family offers a universal AC input (85VAC to 264VAC) and a 1U low-profile design. MEAN WELL Peak Power Switching Power Supplies operate up to +70°C and provide various protections against overload, overvoltage, overtemperature, and short-circuiting. The power supplies are ideal for a broad range of applications, including industrial automation machinery, control systems, diagnostic/biological facilities, emergency lighting, RF, laser-related machines, and mechanical, electrical, and telecommunication equipment.