LOP-200-48

MEAN WELL
709-LOP-200-48
LOP-200-48

製造商:

說明:
機箱式電源 201.6W 48V 4.2A Medical 2X4 low profile

庫存量: 1

庫存:
1
可立即送貨
在途量:
34
6
待付運
28
預期4/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$317.29 HK$317.29
HK$301.67 HK$1,508.35
HK$288.52 HK$2,885.20
HK$286.55 HK$5,731.00

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
200 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
4.2 A
Open Frame
4 kVAC
94 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.4 mm (1 in)
LOP-200
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 101.6 mm x 50.8 mm x 25.4 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
功率 - 加壓氣流: 201.6 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 36
子類別: Power Supplies
每件重量: 210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LOP-200/300 Power Supplies

MEAN WELL LOP-200/300 Power Supplies offer power ratings of 200W and 300W and a low-profile design with an input range of 80VAC to 264VAC. Multiple protections are included in these power supplies, including short circuit, overload, overvoltage, and overtemperature. These power supplies are suitable for Class I or Class II installations and feature extremely low leakage current, high power density, and a compact footprint of 4" x 2". The LOP-200/300 power supplies comply with international safety regulations, such as ITE 62368-1, Medical 60601-1, Household 60335-1, and Industrial 61558-1/-2-16. MEAN WELL LOP-200/300 Power Supplies are suitable for industrial automation machinery, medical devices, electronic instruments, and industrial control systems.

LOP Low-Profile Open-Frame Power Supplies

MEAN WELL LOP Low-Profile Open-Frame Power Supplies feature 200W to 600W devices with a compact package. The power supplies provide high reliability, high efficiency, and a safety-oriented built-in PCB with excellent EMC performance. The MEAN WELL LOP Power Supplies are suitable for Class I and II systems and compliant with multiple safety standards, including ITE 62368-1, medical 60601-1, industrial 61558-1, and 60335-1. The power supplies operate with a universal input voltage range and a 47Hz to 63Hz frequency range. The LOP family is ideal for high-power applications, including industrial automation machinery, security systems, mechanical/electrical equipment, network equipment, telecom devices, power-over-Ethernet (POE) power-sourcing equipment, home automation, and medical devices.