HVG-320-36A

MEAN WELL
709-HVG-320-36A
HVG-320-36A

製造商:

說明:
LED 電源供應器 320.4W 36V 8.9A IP65 Io Adj w/pot

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,015.17 HK$1,015.17
HK$967.49 HK$4,837.45
HK$924.75 HK$7,398.00
HK$897.62 HK$21,542.88

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: LED 電源供應器
RoHS:  
CV + CC
8.9 A
36 VDC
320.4 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
262 mm (10.315 in)
90 mm (3.543 in)
43.8 mm (1.724 in)
Industrial
HVG-320
品牌: MEAN WELL
敞開的/內附的框架: Enclosed
產品類型: LED Power Supplies
原廠包裝數量: 8
子類別: Power Supplies
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HVG-240/HVGC-240/HVG-320/HVGC-320 Power Supplies

MEAN WELL HVG-240 / HVGC-240 and HVG-320 / HVGC-320 Power Supplies are waterproof LED supplies with 240W or 320W rated power. The HVG-240 and HVG-320 modules provide dual-mode constant voltage and constant current output. The HVGC-240 and HVGC-320 units offer constant current output. All models feature a 180VAC to 528VAC input voltage and built-in active power factor correction (PFC) function. The metal housing and IP67/IP65 ingress protection of MEAN WELL HVG / HVGC power supplies make the devices ideal for indoor or outdoor LED lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.