HEP-240-15

MEAN WELL
709-HEP-240-15
HEP-240-15

製造商:

說明:
機箱式電源 240W 15V IP65 Enclosed

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$827.75 HK$827.75
HK$788.30 HK$3,941.50
HK$753.77 HK$9,045.24
HK$746.87 HK$17,924.88

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
240 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
1 Output
15 VDC
15 A
Enclosed
90 %
Industrial
228 mm (8.976 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
HEP-240
品牌: MEAN WELL
合規: CB, CE, EAC, TUV, UL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
IP額定值: IP68
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 55 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 12
子類別: Power Supplies
類型: AC-DC Converter
每件重量: 1.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HEP 100W to 320W Harsh Environment Power Supplies

MEAN WELL HEP 100-320W Harsh Environment Power Supplies are high-grade AC/DC power supplies with low noise and the ability to operate in extreme conditions and temperatures. The HEP devices provide rated power of 100W, 150W, 185W, 240W, or 320W in an aluminum case with an interior that is fully potted with heat-conducted silicone. These power supplies offer IP65 protection against the ingress of dust and water (optional IP68 level models are also available). The devices also feature up to 10G anti-vibration capability. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.