HDR-60-12

MEAN WELL
709-HDR60-12
HDR-60-12

製造商:

說明:
導軌式電源 54W 12V 4.5A Class II DIN Rail

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 167

庫存:
167
可立即送貨
在途量:
1,020
預期13/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$165.22 HK$165.22
HK$157.82 HK$789.10
HK$150.43 HK$1,504.30
HK$146.32 HK$2,926.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
54 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
4.5 A
Industrial
54.5 mm (2.146 in)
52.5 mm (2.067 in)
90 mm (3.543 in)
HDR-60
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣電壓: 3 kVrms
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 60
子類別: AC-DC Power Supply
零件號別名: LI60-20B12PR2
每件重量: 190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

HDR DIN Rail Power Supplies

MEAN WELL HDR DIN Rail Power Supplies are available in 15W, 30W, 60W, 100W, and 150W. These components feature 85VAC to 264VAC universal input with 277VAC operational, <0.3W no-load power consumption, and cooling by free air convection. The ultra-slim design is offered in widths of 17.5mm (1SU), 35mm (2SU), 52.5mm (3SU), 70mm (4SU), and 105mm (6SU). MEAN WELL HDR DIN Rail Power Supplies provide Class II isolation, adjustable DC output voltage, and a working temperature range of -30°C to +70°C. These power supplies meet limited power source (LPS) requirements and have a three-year warranty. Ideal applications include factory and building automation, household and industrial control systems, as well as electromechanical apparatus.