ERP-200-12

MEAN WELL
709-ERP-200-12
ERP-200-12

製造商:

說明:
機箱式電源 200.4W 12V 16.8A Enclosed

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$282.77 HK$282.77
HK$269.62 HK$1,348.10
HK$257.29 HK$3,087.48
HK$254.82 HK$6,115.68

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
200.4 W
180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
12 VDC
16.8 A
Enclosed
87 %
Industrial
200 mm (7.874 in)
120 mm (4.724 in)
40 mm (1.575 in)
ERP-200
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 12
子類別: Power Supplies
每件重量: 860 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ERP-200 Single Output Switching Power Supplies

MEANWELL ERP-200 Single Output Switching Power Supplies offer 200W constant output with short circuit, overload, over temperature, and overvoltage protections. These power supplies can withstand 300VAC surge input voltage for up to five seconds. The ERP-200 single-output power supplies provide high reliability with a splash-proof design and free air convection cooling. These power supplies sport an LED indicator for power-on and are supplied in an aluminum case with a semi-potted interior that protects the internal components. Typical applications include outdoor LED channel letters, billboards, and commercial signs.