EPS-65-24

MEAN WELL
709-EPS65-24
EPS-65-24

製造商:

說明:
機箱式電源 65.04W 24V 2.71A

庫存量: 247

庫存:
247
可立即送貨
在途量:
672
預期3/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.26 HK$114.26
HK$108.50 HK$542.50
HK$103.57 HK$1,035.70
HK$101.11 HK$2,022.20

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
65.04 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
2.71 A
Open Frame
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
28.956 mm (1.14 in)
EPS-65
品牌: MEAN WELL
合規: EN60950-1, UL60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 96
子類別: Power Supplies
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPS-65 65W Single-Output Power Supplies

MEAN WELL EPS-65 65W Single-Output Power Supplies are a 4" x 2" series of switching power supplies that accept a universal AC input at full range. The EPS-45 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 11A output current, including those with an L-bracket and cover. These units operate in a temperature range of -30°C to +70°C and an altitude of up to 4000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-65 power supplies feature a power-on LED light and up to 90% efficiency while providing short-circuit, overload, and overvoltage protection.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.