EPS-15-48

MEAN WELL
709-EPS15-48
EPS-15-48

製造商:

說明:
機箱式電源 15.02W 48V 0.313A Open Frame

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
15
預期9/6/2026
15
預期16/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.83 HK$60.83
HK$58.36 HK$291.80
HK$55.24 HK$552.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
15.02 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
313 mA
Open Frame
Industrial
63.5 mm (2.5 in)
45.7 mm (1.799 in)
24 mm (0.945 in)
EPS-15
品牌: MEAN WELL
合規: EN60950-1, UL60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 120
子類別: Power Supplies
每件重量: 57 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.

EPS-15 15W Single-Output Power Supplies

MEAN WELL EPS-15 15W Single-Output Power Supplies are a 1.8" x 2.5" series of switching power supplies that accept a universal AC input at full range. The EPS-15 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 3A output current. These units operate in a temperature range of -30°C to +70°C and an altitude of up to 3000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-15 15W Single-Output Power Supplies provide short-circuit, overload, and overvoltage protection.