EPP-300-15

MEAN WELL
709-EPP300-15
EPP-300-15

製造商:

說明:
機箱式電源 300W 15V 20A Power Supply W/PFC

壽命週期:
NRND:
不建議用於新設計。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$492.38 HK$492.38
HK$481.53 HK$4,815.30

可能更換

MEAN WELL LOP-300-15
MEAN WELL
機箱式電源 300W 15V 20A Medical 2X4 low profile

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 機箱式電源
RoHS:  
300 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
20 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
35.052 mm (1.38 in)
EPP-300
品牌: MEAN WELL
合規: EN60950-1, UL60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 36
子類別: Power Supplies
零件號別名: LOF350-20B15
每件重量: 370 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.