ELG-200-24B

MEAN WELL
709-ELG200-24B
ELG-200-24B

製造商:

說明:
LED 電源供應器 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$429.91 HK$429.91
HK$409.36 HK$2,046.80
HK$391.27 HK$4,695.24
HK$379.76 HK$9,114.24

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: LED 電源供應器
RoHS:  
CV + CC
8.4 A
24 VDC
201.6 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-200
IP67
品牌: MEAN WELL
最高工作溫度: + 90 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
產品類型: LED Power Supplies
原廠包裝數量: 12
子類別: Power Supplies
每件重量: 1.05 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.