ELG-100-C350

MEAN WELL
709-ELG100-C350
ELG-100-C350

製造商:

說明:
LED 電源供應器 350mA143-286V 100.1W CC IP67 Io Fixed

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$309.07 HK$309.07
HK$294.28 HK$1,471.40
HK$281.95 HK$2,819.50
HK$279.48 HK$4,471.68

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: LED 電源供應器
RoHS:  
Constant Current (CC)
350 mA
143 VDC to 286 VDC
100.1 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
199.136 mm (7.84 in)
62.992 mm (2.48 in)
35.306 mm (1.39 in)
Industrial
ELG-100-C
IP67
品牌: MEAN WELL
最高工作溫度: + 90 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: LED Power Supplies
原廠包裝數量: 16
子類別: Power Supplies
每件重量: 850 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.