DRC-180A

MEAN WELL
709-DRC-180A
DRC-180A

製造商:

說明:
導軌式電源 O/P +13.8V9A +13.8V4A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
199
預期23/3/2026
396
預期3/6/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$726.65 HK$726.65
HK$692.12 HK$3,460.60
HK$660.89 HK$7,930.68
HK$641.98 HK$15,407.52

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 導軌式電源
RoHS:  
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
13.8 V
9 A
115 mm (4.528 in)
125.2 mm (4.929 in)
63 mm (2.48 in)
DRC-180
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 12
子類別: AC-DC Power Supply
每件重量: 710 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

DRC-180 DIN Rail Security Power Supplies

MEAN WELL DRC-180 DIN Rail Security Power Supplies are ideal for use in security systems, emergency lighting systems, alarm systems, uninterruptible power supplies (UPS), and more. These 180W modules feature a universal input (90VAC to 264VAC) with built-in power factor correction (PFC) and a fanless design for free air convection cooling. The DC output side is divided into the main output (CH1), which can be used for load equipment, and the auxiliary output (CH2), which can simultaneously charge the battery. MEAN WELL DRC-180 DIN Rail Security Power Supplies also offer AC OK and battery low voltage alarm, and can form a DC-UPS backup system with an external battery. The units are suitable for installation in TS-35/7.5 or TS-35/15 rails inside power distribution boxes.