DPBW03F-15

MEAN WELL
709-DPBW03F-15
DPBW03F-15

製造商:

說明:
DC/DC 轉換器 - 通孔 9-36Vin +/-15Vout +/-100mA SIP Reg Iso

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
53
預期13/5/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$62.88 HK$62.88

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
3 W
24 V
9 V
36 V
15 V
100 mA
- 15 V
100 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
SPBW03 & DPBW03
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 21.8 mm x 9.2 mm x 11.1 mm
輸入電壓: 9 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 14
子類別: DC-DC Converters
每件重量: 4.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

SPBW03 & DPBW03 3W DC-DC Regulated Converters

MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 4:1 wide input range. These 3W units have single or dual output, efficiency up to 85%, and a 1.5KVDC I/P-O/P isolation voltage. Both series operate in a temperature range of -40°C to +85°C. Protections include short circuit (continuous), overload, and input undervoltage. MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are ideal for applications such as wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.