DLS-208-P

MEAN WELL
709-DLS-208-P
DLS-208-P

製造商:

說明:
板機接口移動感應器和位置傳感器 DALI-2 PIR motion sensor high mounting at 8m

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
5
預期28/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$255.72 HK$255.72
HK$234.93 HK$1,174.65
HK$226.54 HK$2,265.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Motion Sensor
5 m to 6 m
10 mA
9.5 VDC
22.5 VDC
+ 50 C
- 25 C
Panel Mount
Motion
PIR
品牌: MEAN WELL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Board Mount Motion & Position Sensors
系列: DLS-2XX
原廠包裝數量: 20
子類別: Sensors
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DLS-2 DALI-2 PIR Motion Sensors

MEAN WELL DLS-2 DALI-2 Passive Infrared (PIR) Motion Sensors utilize PIR motion and daylight sensing technology and are powered directly from the DALI bus. These sensors use PIR technology to detect motion from people or animals within the monitoring area in real time. Additionally, the devices feature a built-in daylight sensor that measures ambient light levels in real-time. By combining the PIR detection with daylight sensing, DLS-2 sensors provide fast and accurate input for applications, including smart homes, hotels, offices, warehouses, and parking lots.