MASWSS0202TR-3000

MACOM
937-MASWSS0202TR3
MASWSS0202TR-3000

製造商:

說明:
RF 開關 IC DC-6GHz SPDT IL .75dB @5.8GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 233

庫存:
233
可立即送貨
在途量:
3,000
預期10/4/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$46.53 HK$46.53
HK$35.67 HK$356.70
HK$32.88 HK$822.00
HK$29.92 HK$2,992.00
HK$28.44 HK$7,110.00
HK$27.62 HK$13,810.00
HK$27.04 HK$27,040.00
完整捲(訂購多個3000)
HK$25.98 HK$77,940.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF 開關 IC
RoHS:  
SPDT
6 GHz
0.75 dB
25 dB
- 40 C
+ 85 C
SMD/SMT
PQFN-12
GaAs
MASW
Reel
Cut Tape
MouseReel
品牌: MACOM
開關數: Single
關閉時間 - 最大值: 35 ns
啟動時間 - 最大值: 35 ns
產品類型: RF Switch ICs
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MASW Series RF Switches

MACOM's MASW series RF switches provide a broad frequency spectrum from DC to greater than 70GHz. MACOM's MASW switches are offered with silicon HMIC, AlGaAs, pHEMT, and MESFET technologies. MACOM also offers 75Ω switches. The HMIC PIN diode process is ideal for high power and broadband switches operating up to 20GHz. The AlGaAs PIN diode switches have an upper-frequency range of 70GHz and beyond. GaAs pHEMT and MESFET technology are used in MASW fast switching and low control voltage switches optimized for both narrowband and broadband applications. The 75Ω absorptive switches are designed specifically for demanding CATV, FTTx and DBS Infrastructure, and CPE applications. MASW series RF switches are ideal for applications used in the commercial, aerospace, and defense markets.